
SS510 | |
|---|---|
DigiKey Part Number | 5399-SS510TR-ND - Tape & Reel (TR) 5399-SS510CT-ND - Cut Tape (CT) 5399-SS510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510 |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04104 € | 20,52 € |
| 1.000 | 0,03602 € | 36,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03179 € | 63,58 € |
| 4.000 | 0,02822 € | 112,88 € |
| 6.000 | 0,02639 € | 158,34 € |
| 10.000 | 0,02434 € | 243,40 € |
| 14.000 | 0,02312 € | 323,68 € |
| 20.000 | 0,02194 € | 438,80 € |
| 50.000 | 0,01933 € | 966,50 € |
| 100.000 | 0,01772 € | 1.772,00 € |
| 200.000 | 0,01637 € | 3.274,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |






