
SMBJ36A | |
|---|---|
DigiKey Part Number | 5399-SMBJ36ATR-ND - Tape & Reel (TR) 5399-SMBJ36ACT-ND - Cut Tape (CT) 5399-SMBJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A |
Description | 40V 10.3A 58.1V 36V 600WSMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07070 € | 7,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,04793 € | 35,95 € |
| 1.500 | 0,04234 € | 63,51 € |
| 2.250 | 0,03949 € | 88,85 € |
| 3.750 | 0,03627 € | 136,01 € |
| 5.250 | 0,03437 € | 180,44 € |
| 7.500 | 0,03251 € | 243,82 € |
| 18.750 | 0,02843 € | 533,06 € |
| 37.500 | 0,02590 € | 971,25 € |
| 75.000 | 0,02378 € | 1.783,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

