
SL78L09 | |
|---|---|
DigiKey Part Number | 5399-SL78L09TR-ND - Tape & Reel (TR) 5399-SL78L09CT-ND - Cut Tape (CT) 5399-SL78L09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL78L09 |
Description | 44DB@(120HZ) 100MA FIXED 9V POSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.4V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5.5 mA |
Part Status Active | PSRR 44dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L09ABUTR | STMicroelectronics | 6.332 | 497-7273-1-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03040 € | 0,76 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02280 € | 5,70 € |
| 500 | 0,02132 € | 10,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02010 € | 20,10 € |
| 2.000 | 0,01909 € | 38,18 € |
| 3.000 | 0,01859 € | 55,77 € |
| 5.000 | 0,01803 € | 90,15 € |
| 7.000 | 0,01770 € | 123,90 € |
| 10.000 | 0,01739 € | 173,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

