


SL2302D | |
|---|---|
DigiKey Part Number | 5399-SL2302DTR-ND - Tape & Reel (TR) 5399-SL2302DCT-ND - Cut Tape (CT) 5399-SL2302DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2302D |
Description | 20V 2.5A 700MW 700MV@250UA SOT-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Tc) 700mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 100 | 0,02870 € | 2,87 € |
| 500 | 0,02058 € | 10,29 € |
| 1.000 | 0,01793 € | 17,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01453 € | 43,59 € |
| 6.000 | 0,01281 € | 76,86 € |
| 9.000 | 0,01193 € | 107,37 € |
| 15.000 | 0,01093 € | 163,95 € |
| 21.000 | 0,01034 € | 217,14 € |
| 30.000 | 0,00977 € | 293,10 € |
| 75.000 | 0,00851 € | 638,25 € |
| 150.000 | 0,00773 € | 1.159,50 € |
| 300.000 | 0,00707 € | 2.121,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


