
SL2302B | |
|---|---|
DigiKey Part Number | 5399-SL2302BTR-ND - Tape & Reel (TR) 5399-SL2302BCT-ND - Cut Tape (CT) 5399-SL2302BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2302B |
Description | MOSFET N-CH 20V 2.8A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A 1.25W Surface Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 10 V |
FET Type | FET Feature Logic Level Gate, 4V Drive |
Technology | Power Dissipation (Max) 1.25W |
Drain to Source Voltage (Vdss) 20 V | Operating Temperature -55°C ~ 150°C |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 100 | 0,02870 € | 2,87 € |
| 500 | 0,02060 € | 10,30 € |
| 1.000 | 0,01795 € | 17,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01455 € | 43,65 € |
| 6.000 | 0,01283 € | 76,98 € |
| 9.000 | 0,01194 € | 107,46 € |
| 15.000 | 0,01095 € | 164,25 € |
| 21.000 | 0,01036 € | 217,56 € |
| 30.000 | 0,00979 € | 293,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |







