Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5242B

DigiKey Part Number
5399-MMSZ5242BTR-ND - Tape & Reel (TR)
5399-MMSZ5242BCT-ND - Cut Tape (CT)
5399-MMSZ5242BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5242B
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 9.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
1000,02410 €2,41 €
5000,01722 €8,61 €
1.0000,01497 €14,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01207 €36,21 €
6.0000,01060 €63,60 €
9.0000,00985 €88,65 €
15.0000,00900 €135,00 €
21.0000,00850 €178,50 €
30.0000,00801 €240,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €