


MMSZ5236B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5236BTR-ND - Tape & Reel (TR) 5399-MMSZ5236BCT-ND - Cut Tape (CT) 5399-MMSZ5236BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B |
Description | 7.13V~7.88V 500MW 7.5V SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02764 € | 13,82 € |
| 1.000 | 0,02414 € | 24,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01965 € | 58,95 € |
| 6.000 | 0,01738 € | 104,28 € |
| 9.000 | 0,01621 € | 145,89 € |
| 15.000 | 0,01491 € | 223,65 € |
| 21.000 | 0,01413 € | 296,73 € |
| 30.000 | 0,01338 € | 401,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

