Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-323

MMBD4148SE

DigiKey Part Number
5399-MMBD4148SETR-ND - Tape & Reel (TR)
5399-MMBD4148SECT-ND - Cut Tape (CT)
5399-MMBD4148SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148SE
Description
75V 1 PAIR IN SERIES 1V@10MA 4NS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Operating Temperature - Junction
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
1000,01410 €1,41 €
5000,01006 €5,03 €
1.0000,00870 €8,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00696 €20,88 €
6.0000,00607 €36,42 €
9.0000,00562 €50,58 €
15.0000,00511 €76,65 €
21.0000,00480 €100,80 €
30.0000,00450 €135,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €