
MB10S | |
|---|---|
DigiKey Part Number | 5399-MB10STR-ND - Tape & Reel (TR) 5399-MB10SCT-ND - Cut Tape (CT) 5399-MB10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S |
Description | 30A 1V@400MA 800MA 1KV MBS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package MBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02514 € | 12,57 € |
| 1.000 | 0,02193 € | 21,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01782 € | 53,46 € |
| 6.000 | 0,01573 € | 94,38 € |
| 9.000 | 0,01467 € | 132,03 € |
| 15.000 | 0,01347 € | 202,05 € |
| 21.000 | 0,01276 € | 267,96 € |
| 30.000 | 0,01207 € | 362,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



