


DAN217 | |
|---|---|
DigiKey Part Number | 5399-DAN217TR-ND - Tape & Reel (TR) 5399-DAN217CT-ND - Cut Tape (CT) 5399-DAN217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217 |
Description | 80V 1.2V@100MA 4NS 100MA SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,02996 € | 14,98 € |
| 1.000 | 0,02618 € | 26,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02134 € | 64,02 € |
| 6.000 | 0,01890 € | 113,40 € |
| 9.000 | 0,01764 € | 158,76 € |
| 15.000 | 0,01623 € | 243,45 € |
| 21.000 | 0,01540 € | 323,40 € |
| 30.000 | 0,01459 € | 437,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


