New at DigiKey
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-123
SOD-123

BZT52C4V7

DigiKey Part Number
5399-BZT52C4V7TR-ND - Tape & Reel (TR)
5399-BZT52C4V7CT-ND - Cut Tape (CT)
5399-BZT52C4V7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V7
Description
INDEPENDENT TYPE 4.4V~5V 500MW 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
1000,02960 €2,96 €
5000,02124 €10,62 €
1.0000,01849 €18,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01497 €44,91 €
6.0000,01319 €79,14 €
9.0000,01227 €110,43 €
15.0000,01124 €168,60 €
21.0000,01063 €223,23 €
30.0000,01004 €301,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €