


BZT52C33 | |
|---|---|
DigiKey Part Number | 5399-BZT52C33TR-ND - Tape & Reel (TR) 5399-BZT52C33CT-ND - Cut Tape (CT) 5399-BZT52C33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33 |
Description | INDEPENDENT TYPE 31V~35V 500MW 3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±6.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,02600 € | 2,60 € |
| 500 | 0,01860 € | 9,30 € |
| 1.000 | 0,01620 € | 16,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01310 € | 39,30 € |
| 6.000 | 0,01153 € | 69,18 € |
| 9.000 | 0,01072 € | 96,48 € |
| 15.000 | 0,00982 € | 147,30 € |
| 21.000 | 0,00928 € | 194,88 € |
| 30.000 | 0,00876 € | 262,80 € |
| 75.000 | 0,00761 € | 570,75 € |
| 150.000 | 0,00690 € | 1.035,00 € |
| 300.000 | 0,00630 € | 1.890,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

