


BZT52C12 | |
|---|---|
DigiKey Part Number | 5399-BZT52C12TR-ND - Tape & Reel (TR) 5399-BZT52C12CT-ND - Cut Tape (CT) 5399-BZT52C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12 |
Description | INDEPENDENT TYPE 11.4V~12.7V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.42% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 100 | 0,02540 € | 2,54 € |
| 500 | 0,01812 € | 9,06 € |
| 1.000 | 0,01575 € | 15,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01272 € | 38,16 € |
| 6.000 | 0,01118 € | 67,08 € |
| 9.000 | 0,01039 € | 93,51 € |
| 15.000 | 0,00950 € | 142,50 € |
| 21.000 | 0,00898 € | 188,58 € |
| 30.000 | 0,00846 € | 253,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




