


BZT52B8V2S | |
|---|---|
DigiKey Part Number | 5399-BZT52B8V2STR-ND - Tape & Reel (TR) 5399-BZT52B8V2SCT-ND - Cut Tape (CT) 5399-BZT52B8V2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2S |
Description | 8.04V~8.36V 200MW 8.2V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±1.95% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.95% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04090 € | 4,09 € |
| 500 | 0,02948 € | 14,74 € |
| 1.000 | 0,02579 € | 25,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02105 € | 63,15 € |
| 6.000 | 0,01866 € | 111,96 € |
| 9.000 | 0,01743 € | 156,87 € |
| 15.000 | 0,01606 € | 240,90 € |
| 21.000 | 0,01524 € | 320,04 € |
| 30.000 | 0,01444 € | 433,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

