


BZT52B7V5S | |
|---|---|
DigiKey Part Number | 5399-BZT52B7V5STR-ND - Tape & Reel (TR) 5399-BZT52B7V5SCT-ND - Cut Tape (CT) 5399-BZT52B7V5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5S |
Description | 7.35V~7.65V 200MW 7.5V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02800 € | 14,00 € |
| 1.000 | 0,02446 € | 24,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01995 € | 59,85 € |
| 6.000 | 0,01766 € | 105,96 € |
| 9.000 | 0,01649 € | 148,41 € |
| 15.000 | 0,01518 € | 227,70 € |
| 21.000 | 0,01440 € | 302,40 € |
| 30.000 | 0,01364 € | 409,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

