


BZT52B4V7S | |
|---|---|
DigiKey Part Number | 5399-BZT52B4V7STR-ND - Tape & Reel (TR) 5399-BZT52B4V7SCT-ND - Cut Tape (CT) 5399-BZT52B4V7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B4V7S |
Description | 4.61V~4.79V 200MW 4.7V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±1.91% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.91% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04050 € | 4,05 € |
| 500 | 0,02926 € | 14,63 € |
| 1.000 | 0,02558 € | 25,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02089 € | 62,67 € |
| 6.000 | 0,01851 € | 111,06 € |
| 9.000 | 0,01729 € | 155,61 € |
| 15.000 | 0,01593 € | 238,95 € |
| 21.000 | 0,01512 € | 317,52 € |
| 30.000 | 0,01433 € | 429,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

