


BZT52B24 | |
|---|---|
DigiKey Part Number | 5399-BZT52B24TR-ND - Tape & Reel (TR) 5399-BZT52B24CT-ND - Cut Tape (CT) 5399-BZT52B24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B24 |
Description | INDEPENDENT TYPE 350MW 23.52V~24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,02996 € | 14,98 € |
| 1.000 | 0,02618 € | 26,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02134 € | 64,02 € |
| 6.000 | 0,01890 € | 113,40 € |
| 9.000 | 0,01764 € | 158,76 € |
| 15.000 | 0,01623 € | 243,45 € |
| 21.000 | 0,01540 € | 323,40 € |
| 30.000 | 0,01459 € | 437,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

