Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52B18S | |
|---|---|
DigiKey Part Number | 5399-BZT52B18STR-ND - Tape & Reel (TR) 5399-BZT52B18SCT-ND - Cut Tape (CT) 5399-BZT52B18SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18S |
Description | 17.64V~18.36V 200MW 18V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02009 € | 60,27 € |
| 6.000 | 0,01779 € | 106,74 € |
| 9.000 | 0,01662 € | 149,58 € |
| 15.000 | 0,01529 € | 229,35 € |
| 21.000 | 0,01451 € | 304,71 € |
| 30.000 | 0,01375 € | 412,50 € |
| 75.000 | 0,01207 € | 905,25 € |
| 150.000 | 0,01103 € | 1.654,50 € |
| 300.000 | 0,01016 € | 3.048,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |




