


BZT52B16 | |
|---|---|
DigiKey Part Number | 5399-BZT52B16TR-ND - Tape & Reel (TR) 5399-BZT52B16CT-ND - Cut Tape (CT) 5399-BZT52B16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B16 |
Description | INDEPENDENT TYPE 350MW 15.68V~16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03850 € | 3,85 € |
| 500 | 0,02774 € | 13,87 € |
| 1.000 | 0,02424 € | 24,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01976 € | 59,28 € |
| 6.000 | 0,01750 € | 105,00 € |
| 9.000 | 0,01634 € | 147,06 € |
| 15.000 | 0,01503 € | 225,45 € |
| 21.000 | 0,01426 € | 299,46 € |
| 30.000 | 0,01351 € | 405,30 € |
| 75.000 | 0,01185 € | 888,75 € |
| 150.000 | 0,01083 € | 1.624,50 € |
| 300.000 | 0,00997 € | 2.991,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

