


BC817-40W | |
|---|---|
DigiKey Part Number | 5399-BC817-40WTR-ND - Tape & Reel (TR) 5399-BC817-40WCT-ND - Cut Tape (CT) 5399-BC817-40WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W |
Description | 45V 200MW 250@100MA,1V 500MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04010 € | 4,01 € |
| 500 | 0,02894 € | 14,47 € |
| 1.000 | 0,02529 € | 25,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02064 € | 61,92 € |
| 6.000 | 0,01829 € | 109,74 € |
| 9.000 | 0,01708 € | 153,72 € |
| 15.000 | 0,01573 € | 235,95 € |
| 21.000 | 0,01492 € | 313,32 € |
| 30.000 | 0,01414 € | 424,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |



