
2SC2881-Y | |
|---|---|
DigiKey Part Number | 5399-2SC2881-YTR-ND - Tape & Reel (TR) 5399-2SC2881-YCT-ND - Cut Tape (CT) 5399-2SC2881-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2881-Y |
Description | 120V 500MW 120@100MA,5V 800MA NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2881-Y(TE12L,ZC | Toshiba Semiconductor and Storage | 158 | 264-2SC2881-Y(TE12L,ZCCT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08234 € | 41,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07295 € | 72,95 € |
| 2.000 | 0,06502 € | 130,04 € |
| 3.000 | 0,06097 € | 182,91 € |
| 5.000 | 0,05641 € | 282,05 € |
| 7.000 | 0,05371 € | 375,97 € |
| 10.000 | 0,05109 € | 510,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


