32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTF321532768G20F

DigiKey Part Number
5852-SXTF321532768G20FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXTF321532768G20F
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
70 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):320000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,96900 €9,69 €
1000,19550 €19,55 €
5000,12748 €63,74 €
1.0000,11049 €110,49 €
3.0000,09349 €280,47 €
Unit Price without VAT:0,96900 €
Unit Price with VAT:1,13373 €