
SX7DF148.500B20F30PNN | |
|---|---|
DigiKey Part Number | 5852-SX7DF148.500B20F30PNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7DF148.500B20F30PNN |
Description | XTAL OSC XO 148.5000MHZ 3.3V LVP |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,76300 € | 27,63 € |
| 100 | 1,90190 € | 190,19 € |
| 500 | 1,75562 € | 877,81 € |
| 1.000 | 1,66956 € | 1.669,56 € |
| 3.000 | 1,58350 € | 4.750,50 € |
| Unit Price without VAT: | 2,76300 € |
|---|---|
| Unit Price with VAT: | 3,23271 € |

