
SX5DF156.250B20F30PNN | |
|---|---|
DigiKey Part Number | 5852-SX5DF156.250B20F30PNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5DF156.250B20F30PNN |
Description | XTAL OSC XO 156.2500MHZ 3.3V LVP |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,59900 € | 25,99 € |
| 100 | 1,74700 € | 174,70 € |
| 500 | 1,60072 € | 800,36 € |
| 1.000 | 1,51466 € | 1.514,66 € |
| 3.000 | 1,42860 € | 4.285,80 € |
| Unit Price without VAT: | 2,59900 € |
|---|---|
| Unit Price with VAT: | 3,04083 € |

