
SX3M36.864D20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M36.864D20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M36.864D20F30TNN |
Description | XTAL OSC XO 36.8640MHz CMOS SMD |
Customer Reference | |
Detailed Description | 36.864 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,15600 € | 11,56 € |
| 100 | 0,32540 € | 32,54 € |
| 500 | 0,23976 € | 119,88 € |
| 1.000 | 0,22264 € | 222,64 € |
| 3.000 | 0,20551 € | 616,53 € |
| Unit Price without VAT: | 1,15600 € |
|---|---|
| Unit Price with VAT: | 1,35252 € |


