
SX3B12.288F1210F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B12.288F1210F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B12.288F1210F30 |
Description | CRYSTAL 12.2880MHz 12pF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,92100 € | 9,21 € |
| 100 | 0,13770 € | 13,77 € |
| 500 | 0,06884 € | 34,42 € |
| 1.000 | 0,06024 € | 60,24 € |
| 3.000 | 0,04303 € | 129,09 € |
| Unit Price without VAT: | 0,92100 € |
|---|---|
| Unit Price with VAT: | 1,07757 € |

