
SX2B27.000F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX2B27.000F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2B27.000F1010F30 |
Description | CRYSTAL 27.0000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,92900 € | 9,29 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,07746 € | 38,73 € |
| 1.000 | 0,06024 € | 60,24 € |
| 3.000 | 0,05164 € | 154,92 € |
| Unit Price without VAT: | 0,92900 € |
|---|---|
| Unit Price with VAT: | 1,08693 € |

