24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SMF/SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFJ15CA

DigiKey Part Number
5789-SMFJ15CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMFJ15CA
Description
TVS DIODE 15VWM 24.4VC SMF
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SMF/SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
Yes
Applications
General Purpose
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F, SMF
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,23200 €2,32 €
500,20920 €10,46 €
1000,17210 €17,21 €
2500,12048 €30,12 €
5000,08606 €43,03 €
1.0000,07745 €77,45 €
2.0000,07487 €149,74 €
3.0000,06024 €180,72 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €