19.9V Clamp 150.75A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ12A

DigiKey Part Number
5789-SMDJ12ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ12A
Description
TVS DIODE 12VWM 19.0VC DO214AB,S
Customer Reference
Detailed Description
19.9V Clamp 150.75A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
150.75A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,55900 €5,59 €
500,48200 €24,10 €
1000,41310 €41,31 €
2500,34252 €85,63 €
5000,31928 €159,64 €
1.0000,28400 €284,00 €
2.0000,23236 €464,72 €
3.0000,21515 €645,45 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €