
SMCJ6.0CA | |
|---|---|
DigiKey Part Number | 5789-SMCJ6.0CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AB,SM |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 145.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,31440 € | 15,72 € |
| 100 | 0,28050 € | 28,05 € |
| 250 | 0,22948 € | 57,37 € |
| 500 | 0,20398 € | 101,99 € |
| 1.000 | 0,15808 € | 158,08 € |
| 2.000 | 0,14279 € | 285,58 € |
| 3.000 | 0,12324 € | 369,72 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |



