
SMBJ160A | |
|---|---|
DigiKey Part Number | 5789-SMBJ160ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160A |
Description | TVS DIODE 160VWM 259VC DO214AA,S |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,20650 € | 20,65 € |
| 250 | 0,16352 € | 40,88 € |
| 500 | 0,13082 € | 65,41 € |
| 1.000 | 0,11446 € | 114,46 € |
| 2.000 | 0,10672 € | 213,44 € |
| 3.000 | 0,09467 € | 284,01 € |
| 6.000 | 0,07659 € | 459,54 € |
| Unit Price without VAT: | 0,24100 € |
|---|---|
| Unit Price with VAT: | 0,28197 € |

