
25D101K | |
|---|---|
DigiKey Part Number | 5789-25D101K-ND |
Manufacturer | |
Manufacturer Product Number | 25D101K |
Description | VARISTOR 100V 18000A DISC 25MM |
Customer Reference | |
Detailed Description | 100 V 18000 A Varistor 1 Circuit Through Hole Disc 25mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 18000 A | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,45400 € | 14,54 € |
| 50 | 1,35120 € | 67,56 € |
| 100 | 1,18760 € | 118,76 € |
| 250 | 1,03272 € | 258,18 € |
| 300 | 0,85887 € | 257,66 € |
| 400 | 0,78573 € | 314,29 € |
| 500 | 0,66266 € | 331,33 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |

