Surge Protection Device (SPD) 680VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODEKOV10M680

DigiKey Part Number
5789-FODEKOV10M680-ND
Manufacturer
Manufacturer Product Number
FODEKOV10M680
Description
Onboard Surge Protection Module
Customer Reference
Detailed Description
Surge Protection Device (SPD) 680VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
680VAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
1 kA
Voltage - Protection Rating (VPR)
20 kV
Voltage - Protection Level (VP) (2416)
3 kV
Operating Temperature
-40°C ~ 85°C
Features
Thermally Protected
Mounting Type
PCB Mount
Approval Agency
CE, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,56000 €5,56 €
205,20650 €104,13 €
604,87967 €292,78 €
1004,23420 €423,42 €
1404,02764 €563,87 €
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,50520 €