
FODEKOV10M550 | |
|---|---|
DigiKey Part Number | 5789-FODEKOV10M550-ND |
Manufacturer | |
Manufacturer Product Number | FODEKOV10M550 |
Description | Onboard Surge Protection Module |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 550VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 1 kA | |
Voltage - Protection Rating (VPR) | 20 kV | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | PCB Mount | |
Approval Agency | CE, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 20 | 5,20650 € | 104,13 € |
| 60 | 4,87967 € | 292,78 € |
| 100 | 4,23420 € | 423,42 € |
| 140 | 4,02764 € | 563,87 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,50520 € |

