
3R600TB-8 | |
|---|---|
DigiKey Part Number | 5789-3R600TB-8-ND |
Manufacturer | |
Manufacturer Product Number | 3R600TB-8 |
Description | GDT 600V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,68840 € | 34,42 € |
| 100 | 0,62820 € | 62,82 € |
| 250 | 0,53356 € | 133,39 € |
| 500 | 0,46472 € | 232,36 € |
| 1.000 | 0,44751 € | 447,51 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

