
2R400TB-8 | |
|---|---|
DigiKey Part Number | 5789-2R400TB-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R400TB-8 |
Description | GDT 400V 10KA 2 POLE TH 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 400 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,88380 € | 44,19 € |
| 100 | 0,86690 € | 86,69 € |
| 250 | 0,82696 € | 206,74 € |
| 500 | 0,68842 € | 344,21 € |
| 800 | 0,62043 € | 496,34 € |
| 1.600 | 0,58643 € | 938,29 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

