
2R300D-8S | |
|---|---|
DigiKey Part Number | 5789-2R300D-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R300D-8S |
Description | GDT 300V 20KA 2 POLE SMD 8.3*6mm |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,05900 € | 10,59 € |
| 50 | 0,89500 € | 44,75 € |
| 100 | 0,87780 € | 87,78 € |
| 250 | 0,79176 € | 197,94 € |
| 500 | 0,62824 € | 314,12 € |
| 1.000 | 0,58521 € | 585,21 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

