
2R090TD-8 | |
|---|---|
DigiKey Part Number | 5789-2R090TD-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R090TD-8 |
Description | GDT 90V 20KA 2 POLE TH 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,23100 € | 12,31 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,02410 € | 102,41 € |
| 250 | 0,94924 € | 237,31 € |
| 500 | 0,86920 € | 434,60 € |
| 800 | 0,84339 € | 674,71 € |
| 1.600 | 0,80036 € | 1.280,58 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |

