Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R090B-8S

DigiKey Part Number
5789-2R090B-8STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R090B-8S
Description
GDT 90V 10KA 2 POLE SMD 8.3*6mm
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 849,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,04500 €10,45 €
500,88380 €44,19 €
1000,86690 €86,69 €
2500,78192 €195,48 €
5000,62042 €310,21 €
1.0000,57793 €577,93 €
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,52100 €