
14D271K | |
|---|---|
DigiKey Part Number | 5789-14D271K-ND |
Manufacturer | |
Manufacturer Product Number | 14D271K |
Description | VARISTOR 270V 4500A DISC 14MM |
Customer Reference | |
Detailed Description | 270 V 4500 A Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 4500 A | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,22290 € | 22,29 € |
| 250 | 0,18932 € | 47,33 € |
| 500 | 0,15576 € | 77,88 € |
| 1.000 | 0,13339 € | 133,39 € |
| 2.000 | 0,11877 € | 237,54 € |
| 3.000 | 0,10671 € | 320,13 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


