
1.5KE56CA | |
|---|---|
DigiKey Part Number | 5789-1.5KE56CA-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE56CA |
Description | TVS DIODE 47.80VWM 77.0VC DO201, |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,24184 € | 60,46 € |
| 500 | 0,18656 € | 93,28 € |
| 1.000 | 0,15287 € | 152,87 € |
| 2.000 | 0,13819 € | 276,38 € |
| 3.000 | 0,12524 € | 375,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


