
1.5KE15A | |
|---|---|
DigiKey Part Number | 5789-1.5KE15A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A |
Description | TVS DIODE 12.80VWM 21.2VC DO201, |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,32020 € | 16,01 € |
| 100 | 0,27540 € | 27,54 € |
| 250 | 0,24096 € | 60,24 € |
| 500 | 0,18588 € | 92,94 € |
| 1.000 | 0,15233 € | 152,33 € |
| 2.000 | 0,13770 € | 275,40 € |
| 3.000 | 0,12479 € | 374,37 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

