33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07D330K

DigiKey Part Number
5789-07D330K-ND
Manufacturer
Manufacturer Product Number
07D330K
Description
VARISTOR 33V 250A DISC 7MM
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
29.7 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
250 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22400 €2,24 €
500,20660 €10,33 €
1000,16950 €16,95 €
2500,13080 €32,70 €
5000,12048 €60,24 €
1.0000,07831 €78,31 €
2.0000,07057 €141,14 €
3.0000,06024 €180,72 €
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €