430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05D431K

DigiKey Part Number
5789-05D431K-ND
Manufacturer
Manufacturer Product Number
05D431K
Description
VARISTOR 430V 400A DISC 5MM
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
400 A
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13900 €1,39 €
500,10500 €5,25 €
1000,08090 €8,09 €
2500,07316 €18,29 €
5000,06540 €32,70 €
1.0000,04303 €43,03 €
2.0000,04131 €82,62 €
2.5000,03614 €90,35 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €