
HoLR-3W-100mR-1%-M-20 | |
|---|---|
DigiKey Part Number | 5705-HoLR-3W-100mR-1%-M-20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR-3W-100mR-1%-M-20 |
Description | RES 0.1 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.098" W (20.00mm x 2.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,23610 € | 23,61 € |
| Unit Price without VAT: | 0,34300 € |
|---|---|
| Unit Price with VAT: | 0,40131 € |

