Enclosure Black Cover Included 11.850" L x 8.450" W (300.99mm x 214.63mm) X 4.250" (107.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Black Cover Included 11.850" L x 8.450" W (300.99mm x 214.63mm) X 4.250" (107.95mm)
SE230F,BK_Open

SE230F,BK

DigiKey Part Number
SE230FBK-ND
Manufacturer
Manufacturer Product Number
SE230F,BK
Description
ENCLOSURE BLACK 11.85"L X 8.45"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Black Cover Included 11.850" L x 8.450" W (300.99mm x 214.63mm) X 4.250" (107.95mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.250" (107.95mm)
Mfr
Area (L x W)
100in² (646cm²)
Packaging
Box
Design
Cover Included
Part Status
Active
Color
Black
Container Type
Enclosure
Thickness
0.250" (6.35mm)
Size / Dimension
11.850" L x 8.450" W (300.99mm x 214.63mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,24000 €42,24 €
535,33200 €176,66 €
1032,71900 €327,19 €
2529,56000 €739,00 €
5027,37360 €1.368,68 €
10025,34830 €2.534,83 €
25022,89748 €5.724,37 €
Manufacturers Standard Package
Unit Price without VAT:42,24000 €
Unit Price with VAT:49,42080 €