




033,BK | |
|---|---|
DigiKey Part Number | SR033B-ND |
Manufacturer | |
Manufacturer Product Number | 033,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.900" (48.26mm) |
EDA/CAD Models | 033,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 5 | 8,32600 € | 41,63 € |
| 10 | 7,70800 € | 77,08 € |
| 25 | 6,96320 € | 174,08 € |
| 50 | 6,44820 € | 322,41 € |
| 100 | 5,97130 € | 597,13 € |
| 250 | 5,39464 € | 1.348,66 € |
| 500 | 4,99568 € | 2.497,84 € |
| 1.000 | 4,62616 € | 4.626,16 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,65320 € |






