
SMJD-4826096C-XXH100E09G039ALL | |
|---|---|
DigiKey Part Number | 897-SMJD-4826096C-XXH100E09G039ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-4826096C-XXH100E09G039ALL |
Description | VALUE CRI90 LINEAR BOARD, (1120* |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Ra90 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4090lm (Typ) | |
Current - Test | 600mA | |
Temperature - Test | 45°C | |
Voltage - Forward (Vf) (Typ) | 44.5V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
Current - Max | 840mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 1120.00mm L x 18.00mm W | |
Height | 1.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 9,84000 € | 98,40 € |
| 144 | 8,04639 € | 1.158,68 € |
| 576 | 7,48024 € | 4.308,62 € |
| 1.008 | 7,30047 € | 7.358,87 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 14,75370 € |



