
STK-600/F-300AB5 | |
|---|---|
DigiKey Part Number | 5845-STK-600/F-300AB5-ND |
Manufacturer | |
Manufacturer Product Number | STK-600/F-300AB5 |
Description | CURRENT SENSOR TMR/OL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Magnetoresistive, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Category | Frequency DC ~ 800kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 0.5µs |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 5-CB Formed Leads, PFF |
Output Ratiometric, Voltage | Supplier Device Package 5-CB Module |
Sensitivity 6.667mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 48 | 4,13896 € | 198,67 € |
| 480 | 3,58658 € | 1.721,56 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,48730 € |


