
PTE7100-11AC-1A010BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-11AC-1A010BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-11AC-1A010BN |
Description | INDUSTRIAL HERMETIC PRESSURE SEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-11AC-1A010BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±1.5% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 290PSI (2000kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,67000 € | 54,67 € |
| 5 | 50,51600 € | 252,58 € |
| 10 | 48,96600 € | 489,66 € |
| 25 | 47,11200 € | 1.177,80 € |
| 50 | 45,84240 € | 2.292,12 € |
| 100 | 44,67760 € | 4.467,76 € |
| Unit Price without VAT: | 54,67000 € |
|---|---|
| Unit Price with VAT: | 63,96390 € |


